



AP7176BSP-13 | |
|---|---|
DigiKey Part Number | 31-AP7176BSP-13TR-ND - Tape & Reel (TR) 31-AP7176BSP-13CT-ND - Cut Tape (CT) 31-AP7176BSP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7176BSP-13 |
Description | IC REG LINEAR POS ADJ 3A 8-SO-EP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 8-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.65V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.53V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Power On Reset (POR), Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SO-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27360 € | 6,84 € |
| 100 | 0,23780 € | 23,78 € |
| 250 | 0,22064 € | 55,16 € |
| 500 | 0,21032 € | 105,16 € |
| 1.000 | 0,20180 € | 201,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,19281 € | 482,03 € |
| 5.000 | 0,18739 € | 936,95 € |
| 7.500 | 0,18468 € | 1.385,10 € |
| 12.500 | 0,18167 € | 2.270,88 € |
| 17.500 | 0,17992 € | 3.148,60 € |
| 25.000 | 0,17823 € | 4.455,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






