New Product
Buffer, ReDriver 4 Channel 12Gbps X1-QFN2845-32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX12311XEAEX

DigiKey Part Number
31-PI3HDX12311XEAEXTR-ND - Tape & Reel (TR)
31-PI3HDX12311XEAEXCT-ND - Cut Tape (CT)
31-PI3HDX12311XEAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX12311XEAEX
Description
DCDC Cont HV Buck SO-8EP T&R 4K
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 12Gbps X1-QFN2845-32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
HDMI
Input
Differential
Output
Differential
Data Rate (Max)
12Gbps
Number of Channels
4
Delay Time
-
Signal Conditioning
Input Equalization
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 70°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-XFQFN Exposed Pad
Supplier Device Package
X1-QFN2845-32
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 €2,10 €
101,55700 €15,57 €
251,42160 €35,54 €
1001,27320 €127,32 €
2501,20244 €300,61 €
5001,17032 €585,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,07605 €3.766,17 €
7.0001,05571 €7.389,97 €
Manufacturers Standard Package
Unit Price without VAT:2,10000 €
Unit Price with VAT:2,49900 €