
AP66200QFVBW-13 | |
|---|---|
DigiKey Part Number | 31-AP66200QFVBW-13TR-ND - Tape & Reel (TR) 31-AP66200QFVBW-13CT-ND - Cut Tape (CT) 31-AP66200QFVBW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP66200QFVBW-13 |
Description | IC REG BUCK ADJ 2A U-QFN4040-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-UQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 50V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package U-QFN4040-16/SWP (Type UXB) |
Voltage - Input (Max) 60V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| 10 | 2,24700 € | 22,47 € |
| 25 | 2,06160 € | 51,54 € |
| 100 | 1,85730 € | 185,73 € |
| 250 | 1,75992 € | 439,98 € |
| 500 | 1,73924 € | 869,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,59328 € | 4.779,84 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |


