
AP64351SP-EVM | |
|---|---|
DigiKey Part Number | AP64351SP-EVMDI-ND |
Manufacturer | |
Manufacturer Product Number | AP64351SP-EVM |
Description | EVAL BOARD FOR AP64351 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AP64351 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.5A |
Manufacturer Diodes Incorporated | Voltage - Input 3.8V ~ 40V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part AP64351 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,74000 € | 35,74 € |
| Unit Price without VAT: | 35,74000 € |
|---|---|
| Unit Price with VAT: | 42,53060 € |

