
AP64303QFVBW-EVM | |
|---|---|
DigiKey Part Number | 31-AP64303QFVBW-EVMTR-ND - Tape & Reel (TR) 31-AP64303QFVBW-EVMCT-ND - Cut Tape (CT) 31-AP64303QFVBW-EVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64303QFVBW-EVM |
Description | EVAL BOARD FOR AP64303Q |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AP64303Q - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.8V ~ 36V | |
Current - Output | 3A | |
Voltage - Input | 3.8V ~ 40V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Contents | Board(s) | |
Utilized IC / Part | AP64303Q | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,42000 € | 72,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,36000 € | 61,36 € |
| 2 | 61,32000 € | 122,64 € |
| 3 | 61,29667 € | 183,89 € |
| 5 | 61,26600 € | 306,33 € |
| 7 | 61,24571 € | 428,72 € |
| 10 | 61,22400 € | 612,24 € |
| Unit Price without VAT: | 61,36000 € |
|---|---|
| Unit Price with VAT: | 73,01840 € |

