


AP64200SP-13 | |
|---|---|
DigiKey Part Number | 31-AP64200SP-13TR-ND - Tape & Reel (TR) 31-AP64200SP-13CT-ND - Cut Tape (CT) 31-AP64200SP-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP64200SP-13 |
Description | IC REG BUCK ADJ 2A 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 40V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 100kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3.8V | Supplier Device Package 8-SO-EP |
Voltage - Input (Max) 40V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP64202QSP-13 | Diodes Incorporated | 4.555 | 31-AP64202QSP-13CT-ND | 1,29000 € | Parametric Equivalent |
| AP64202SP-13 | Diodes Incorporated | 3.442 | 31-AP64202SP-13CT-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,68960 € | 17,24 € |
| 100 | 0,60990 € | 60,99 € |
| 250 | 0,57180 € | 142,95 € |
| 500 | 0,54884 € | 274,42 € |
| 1.000 | 0,53822 € | 538,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,50156 € | 2.006,24 € |
| 8.000 | 0,49102 € | 3.928,16 € |
| 12.000 | 0,48574 € | 5.828,88 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |










