
AP62500SJ-7 | |
|---|---|
DigiKey Part Number | 31-AP62500SJ-7TR-ND - Tape & Reel (TR) 31-AP62500SJ-7CT-ND - Cut Tape (CT) 31-AP62500SJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62500SJ-7 |
Description | IC REG BUCK ADJ 5A 12QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 12-VFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package V-QFN2030-12 (Type A) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51000 € | 5,10 € |
| 25 | 0,45880 € | 11,47 € |
| 100 | 0,40280 € | 40,28 € |
| 250 | 0,37592 € | 93,98 € |
| 500 | 0,35978 € | 179,89 € |
| 1.000 | 0,34654 € | 346,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33003 € | 990,09 € |
| 6.000 | 0,32199 € | 1.931,94 € |
| 9.000 | 0,31796 € | 2.861,64 € |
| 15.000 | 0,31350 € | 4.702,50 € |
| 21.000 | 0,31089 € | 6.528,69 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

