
AP62200TWU-EVM | |
|---|---|
DigiKey Part Number | 31-AP62200TWU-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP62200TWU-EVM |
Description | EVAL BOARD FOR AP62200T |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | AP62200T - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Category | Current - Output 2A |
Manufacturer Diodes Incorporated | Voltage - Input 4.2V ~ 18V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 740kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part AP62200T |
Voltage - Output 0.8V ~ 7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,50000 € | 32,50 € |
| Unit Price without VAT: | 32,50000 € |
|---|---|
| Unit Price with VAT: | 38,67500 € |

