
AP61203Z6-7 | |
|---|---|
DigiKey Part Number | 31-AP61203Z6-7TR-ND - Tape & Reel (TR) 31-AP61203Z6-7CT-ND - Cut Tape (CT) 31-AP61203Z6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP61203Z6-7 |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.6V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,11760 € | 2,94 € |
| 100 | 0,10050 € | 10,05 € |
| 250 | 0,09236 € | 23,09 € |
| 500 | 0,08746 € | 43,73 € |
| 1.000 | 0,08340 € | 83,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07840 € | 235,20 € |
| 6.000 | 0,07595 € | 455,70 € |
| 9.000 | 0,07472 € | 672,48 € |
| 15.000 | 0,07336 € | 1.100,40 € |
| 21.000 | 0,07257 € | 1.523,97 € |
| 30.000 | 0,07180 € | 2.154,00 € |
| 75.000 | 0,07016 € | 5.262,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


