USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP43771ZFBZ-13

DigiKey Part Number
31-AP43771ZFBZ-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP43771ZFBZ-13
Description
ACDC DECODER W-DFN3030-14 T&R 3K
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB, Type-C Controller PMIC W-DFN3030-14 (Type A1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
USB, Type-C Controller
Current - Supply
3.3mA
Voltage - Supply
3.3V ~ 16V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
W-DFN3030-14 (Type A1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,42027 €1.260,81 €
6.0000,41049 €2.462,94 €
9.0000,40560 €3.650,40 €
15.0000,40017 €6.002,55 €
21.0000,39700 €8.337,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42027 €
Unit Price with VAT:0,50012 €