
AP4370KTR-G1 | |
|---|---|
DigiKey Part Number | AP4370KTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP4370KTR-G1 |
Description | ACDC PSR SWITCHER SOT26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Quick Charge Decoder PMIC SOT-26 |
Category | Voltage - Supply 4.5V ~ 15V |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 |
Applications Quick Charge Decoder | Supplier Device Package SOT-26 |
Current - Supply 80µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26653 € | 799,59 € |
| 6.000 | 0,25982 € | 1.558,92 € |
| 9.000 | 0,25646 € | 2.308,14 € |
| 15.000 | 0,25274 € | 3.791,10 € |
| 21.000 | 0,25056 € | 5.261,76 € |
| 30.000 | 0,24847 € | 7.454,10 € |
| Unit Price without VAT: | 0,26653 € |
|---|---|
| Unit Price with VAT: | 0,31717 € |

