Shunt Voltage Reference IC Adjustable 1.24V 20 V V ±1% 200 mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP432YL-13

DigiKey Part Number
AP432YLDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP432YL-13
Description
IC VREF SHUNT ADJ 1% SOT89-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±1% 200 mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
20 V
Current - Output
200 mA
Tolerance
±1%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
300 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.