Shunt Voltage Reference IC Adjustable 1.24V 20 V V ±1% 200 mA SC-59R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP432RL-7

DigiKey Part Number
AP432RL-7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP432RL-7
Description
IC VREF SHUNT ADJ 1% SC59R
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±1% 200 mA SC-59R
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
20 V
Current - Output
200 mA
Tolerance
±1%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
300 µA
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SC-59R
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21203 €636,09 €
6.0000,19703 €1.182,18 €
9.0000,18946 €1.705,14 €
15.0000,18101 €2.715,15 €
21.0000,17605 €3.697,05 €
30.0000,17126 €5.137,80 €
Manufacturers Standard Package
Unit Price without VAT:0,21203 €
Unit Price with VAT:0,25232 €