Similar

AP432AYG-13 | |
|---|---|
DigiKey Part Number | AP432AYG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP432AYG-13 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 20 VV ±0.5% 200 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 200 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 300 µA | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |


