Similar

AP431AYG-13 | |
|---|---|
DigiKey Part Number | AP431AYG-13DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP431AYG-13 |
Description | IC VREF SHUNT ADJ 0.5% SOT89-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 200 mA SOT-89-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 30ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 500 µA |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431ARTR-G1 | Diodes Incorporated | 1.063 | AS431ARTR-G1DICT-ND | 0,21000 € | Similar |


