Parametric Equivalent
Similar

AP431AWL-7 | |
|---|---|
DigiKey Part Number | AP431AWL-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP431AWL-7 |
Description | IC VREF SHUNT ADJ 0.5% SC59 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 200 mA SC-59-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP431AWL-7 Models |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 30ppm/°C |
Packaging Tape & Reel (TR) | Current - Cathode 500 µA |
Part Status Obsolete | Operating Temperature -20°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SC-59-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431ARG-7 | Diodes Incorporated | 455 | AP431ARGDICT-ND | 0,29000 € | Parametric Equivalent |
| LM431SBCM3X | onsemi | 166 | LM431SBCM3XCT-ND | 0,19000 € | Similar |



