MFR Recommended

AP4306BKTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP4306BKTR-G1TR-ND - Tape & Reel (TR) 31-AP4306BKTR-G1CT-ND - Cut Tape (CT) 31-AP4306BKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4306BKTR-G1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-6 |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP4306BKTR-G1 Models |
Category | Current - Output / Channel 50 mA |
Mfr | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 18 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 |
Current - Input Bias 50 nA | Supplier Device Package SOT-23-6 |
Current - Supply 500µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP4306AKTR-G1 | Diodes Incorporated | 5.622 | AP4306AKTR-G1DICT-ND | 0,23000 € | MFR Recommended |
| TSX920ILT | STMicroelectronics | 944 | 497-TSX920ILTCT-ND | 1,22000 € | Similar |



