Converter Offline Flyback Topology 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3981D2S-13

DigiKey Part Number
31-AP3981D2S-13TR-ND - Tape & Reel (TR)
31-AP3981D2S-13CT-ND - Cut Tape (CT)
31-AP3981D2S-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP3981D2S-13
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
650V
Topology
Flyback
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
10V ~ 28V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.571
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,53900 €5,39 €
250,48520 €12,13 €
1000,42630 €42,63 €
2500,39804 €99,51 €
5000,38106 €190,53 €
1.0000,36776 €367,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,34608 €1.384,32 €
8.0000,33828 €2.706,24 €
12.0000,33437 €4.012,44 €
20.0000,33005 €6.601,00 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €