
AP3981B2S7-13 | |
|---|---|
DigiKey Part Number | 31-AP3981B2S7-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3981B2S7-13 |
Description | ACDC PSR SWITCHER SO-7 T&R 4K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 7-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Power (Watts) | 7.5 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19461 € | 778,44 € |
| 8.000 | 0,18978 € | 1.518,24 € |
| 12.000 | 0,18736 € | 2.248,32 € |
| 20.000 | 0,18468 € | 3.693,60 € |
| 28.000 | 0,18312 € | 5.127,36 € |
| 40.000 | 0,18161 € | 7.264,40 € |
| Unit Price without VAT: | 0,19461 € |
|---|---|
| Unit Price with VAT: | 0,23159 € |

