
AP3968DMTR-G1 | |
|---|---|
DigiKey Part Number | AP3968DMTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3968DMTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK 7SO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 7-SO |
Datasheet | Datasheet |
Category | Frequency - Switching 60kHz |
Manufacturer Diodes Incorporated | Power (Watts) 4 W |
Packaging Tape & Reel (TR) | Fault Protection Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 15 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 5.3V ~ 22V |

