
AP3968AMTR-G1 | |
|---|---|
DigiKey Part Number | 31-AP3968AMTR-G1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3968AMTR-G1 |
Description | IC REG ACDC PSR SWITCH |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 60kHz 7-SO |
Category | Voltage - Supply (Vcc/Vdd) 5.3V ~ 22V |
Manufacturer Diodes Incorporated | Frequency - Switching 60kHz |
Packaging Tape & Reel (TR) | Power (Watts) 5 W |
Part Status Obsolete | Fault Protection Over Temperature, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-SO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 15 V | Base Product Number |

