
AP393SL-13 | |
|---|---|
DigiKey Part Number | AP393SLDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP393SL-13 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP393SL-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20416 € | 510,40 € |
| 5.000 | 0,18910 € | 945,50 € |
| 7.500 | 0,18150 € | 1.361,25 € |
| 12.500 | 0,17303 € | 2.162,88 € |
| 17.500 | 0,16805 € | 2.940,88 € |
| 25.000 | 0,16323 € | 4.080,75 € |
| Unit Price without VAT: | 0,20416 € |
|---|---|
| Unit Price with VAT: | 0,24295 € |

