Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AP393ASG-13 | |
|---|---|
DigiKey Part Number | AP393ASG-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP393ASG-13 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AP393ASG-13 Models |
Category | Current - Input Bias (Max) 0.4µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 8-SOP |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 8mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA10393F-E2 | Rohm Semiconductor | 3.666 | BA10393F-E2CT-ND | 0,48000 € | Similar |
| BA2903F-E2 | Rohm Semiconductor | 1.777 | BA2903F-E2CT-ND | 0,51000 € | Similar |
| BA2903SF-E2 | Rohm Semiconductor | 2.500 | BA2903SF-E2CT-ND | 0,63000 € | Similar |
| LM193DR | Texas Instruments | 17.691 | 296-6615-1-ND | 0,65000 € | Similar |
| LM193DRG4 | Texas Instruments | 0 | 296-31647-1-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16492 € | 412,30 € |
| Unit Price without VAT: | 0,16492 € |
|---|---|
| Unit Price with VAT: | 0,19625 € |



