
AP393AM8G-13 | |
|---|---|
DigiKey Part Number | 31-AP393AM8G-13TR-ND - Tape & Reel (TR) 31-AP393AM8G-13CT-ND - Cut Tape (CT) 31-AP393AM8G-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP393AM8G-13 |
Description | IC COMPARATOR 2 GEN PUR 8MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, DTL, ECL, MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 8mV @ 5V | |
Current - Input Bias (Max) | 0.4µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21390 € | 21,39 € |
| 250 | 0,19816 € | 49,54 € |
| 500 | 0,18872 € | 94,36 € |
| 1.000 | 0,18096 € | 180,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,17275 € | 431,87 € |
| 5.000 | 0,16780 € | 839,00 € |
| 7.500 | 0,16532 € | 1.239,90 € |
| 12.500 | 0,16258 € | 2.032,25 € |
| 17.500 | 0,16097 € | 2.816,97 € |
| 25.000 | 0,15943 € | 3.985,75 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

