
AP3842GP-E1 | |
|---|---|
DigiKey Part Number | 31-AP3842GP-E1-ND |
Manufacturer | |
Manufacturer Product Number | AP3842GP-E1 |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology 52kHz 8-PDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V | |
Duty Cycle | 96% | |
Frequency - Switching | 52kHz | |
Power (Watts) | 1 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |

