
AP3842CP-E1 | |
|---|---|
DigiKey Part Number | 31-AP3842CP-E1-ND |
Manufacturer | |
Manufacturer Product Number | AP3842CP-E1 |
Description | IC OFFLINE SWITCH 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Topology 52kHz 8-PDIP |
Category | Frequency - Switching 52kHz |
Manufacturer Diodes Incorporated | Power (Watts) 1 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Start Up 16 V | Supplier Device Package 8-PDIP |
Voltage - Supply (Vcc/Vdd) 10V | Mounting Type Through Hole |
Duty Cycle 97% | Base Product Number |

