AP3785HMTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20808 €

Parametric Equivalent


Diodes Incorporated
In Stock: 3.489
Unit Price: 0,71000 €
Datasheet
Converter Offline Flyback Topology 80kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP3785HMTR-G1

DigiKey Part Number
AP3785HMTR-G1DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP3785HMTR-G1
Description
IC OFFLINE SWITCH FLYBACK 8SO
Customer Reference
Detailed Description
Converter Offline Flyback Topology 80kHz 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
5.9V ~ 30V
Duty Cycle
-
Frequency - Switching
80kHz
Power (Watts)
15 W
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes