
AP3781S-13 | |
|---|---|
DigiKey Part Number | 31-AP3781S-13TR-ND - Tape & Reel (TR) 31-AP3781S-13CT-ND - Cut Tape (CT) 31-AP3781S-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3781S-13 |
Description | IC OFFLINE SWITCH FLYBACK 8SO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 30V |
Manufacturer Diodes Incorporated | Fault Protection Current Limiting, Open Loop, Over Temperature, Over Voltage, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Isolation Non-Isolated | Supplier Device Package 8-SO |
Internal Switch(s) No | Mounting Type Surface Mount |
Topology Flyback | Base Product Number |
Voltage - Start Up 16 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23700 € | 2,37 € |
| 25 | 0,21160 € | 5,29 € |
| 100 | 0,18270 € | 18,27 € |
| 250 | 0,16908 € | 42,27 € |
| 500 | 0,16084 € | 80,42 € |
| 1.000 | 0,15405 € | 154,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14387 € | 575,48 € |
| 8.000 | 0,14009 € | 1.120,72 € |
| 12.000 | 0,13819 € | 1.658,28 € |
| 20.000 | 0,13609 € | 2.721,80 € |
| 28.000 | 0,13486 € | 3.776,08 € |
| 40.000 | 0,13368 € | 5.347,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

