
AP3768MTR-G1 | |
|---|---|
DigiKey Part Number | AP3768MTR-G1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3768MTR-G1 |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 12V ~ 30V |
Manufacturer Diodes Incorporated | Fault Protection Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) | Control Features Soft Start |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 18.5 V | Base Product Number |

