
AP3428DNTR-G1 | |
---|---|
DigiKey Part Number | AP3428DNTR-G1DITR-ND - Tape & Reel (TR) AP3428DNTR-G1DICT-ND - Cut Tape (CT) AP3428DNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3428DNTR-G1 |
Description | IC REG BUCK ADJ 1A UDFN20206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-UDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | AP3428DNTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | U-DFN2020-6 (Type J) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,15900 € | 1,59 € |
25 | 0,14080 € | 3,52 € |
100 | 0,12050 € | 12,05 € |
250 | 0,11100 € | 27,75 € |
500 | 0,10526 € | 52,63 € |
1.000 | 0,10052 € | 100,52 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,08047 € | 241,41 € |
6.000 | 0,08042 € | 482,52 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |