AP33772S-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AP33772S-EVB
AP3377 USB PD31 Sink Controllers from Diodes PIO | DigiKey

AP33771C-EVB

DigiKey Part Number
31-AP33771C-EVB-ND
Manufacturer
Manufacturer Product Number
AP33771C-EVB
Description
EVAL BOARD FOR AP33771C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AP33771C - USB Type-C® Power Delivery (PD) Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
USB Type-C® Power Delivery (PD)
Embedded
No
Utilized IC / Part
AP33771C
Primary Attributes
-
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1107,00000 €107,00 €
10106,74900 €1.067,49 €
Manufacturers Standard Package
Unit Price without VAT:107,00000 €
Unit Price with VAT:127,33000 €