


AP3304AW6-7 | |
|---|---|
DigiKey Part Number | 31-AP3304AW6-7TR-ND - Tape & Reel (TR) 31-AP3304AW6-7CT-ND - Cut Tape (CT) 31-AP3304AW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3304AW6-7 |
Description | ACDCPWMSWITCHERSOT26T&R3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz SOT-26 (Type A1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 50V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 (Type A1) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21410 € | 21,41 € |
| 250 | 0,19844 € | 49,61 € |
| 500 | 0,18900 € | 94,50 € |
| 1.000 | 0,18122 € | 181,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17160 € | 514,80 € |
| 6.000 | 0,16690 € | 1.001,40 € |
| 9.000 | 0,16454 € | 1.480,86 € |
| 15.000 | 0,16193 € | 2.428,95 € |
| 21.000 | 0,16040 € | 3.368,40 € |
| 30.000 | 0,15893 € | 4.767,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

