Similar

AP3302AW6-7 | |
|---|---|
DigiKey Part Number | 31-AP3302AW6-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3302AW6-7 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |


