
AP3302AEV1 | |
|---|---|
DigiKey Part Number | AP3302AEV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP3302AEV1 |
Description | IC OFFLINE SWITCH FLYBACK SOT26 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 120kHz SOT-26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 15.8 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | 120kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,11000 € | 83,11 € |
| 10 | 69,53000 € | 695,30 € |
| 25 | 66,13920 € | 1.653,48 € |
| 100 | 62,41310 € | 6.241,31 € |
| Unit Price without VAT: | 83,11000 € |
|---|---|
| Unit Price with VAT: | 98,90090 € |

