
AP3301EV1 | |
|---|---|
DigiKey Part Number | AP3301EV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP3301EV1 |
Description | EVAL BOARD FOR AP3301 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP3301 - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 42W | |
Voltage - Output | 12V | |
Current - Output | 3.5A | |
Voltage - Input | 90 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | AP3301 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,63000 € | 51,63 € |
| Unit Price without VAT: | 51,63000 € |
|---|---|
| Unit Price with VAT: | 61,43970 € |

