
AP3125AEV1 | |
|---|---|
DigiKey Part Number | AP3125AEV1DI-ND |
Manufacturer | |
Manufacturer Product Number | AP3125AEV1 |
Description | EVAL BOARD FOR AP3125A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AP3125A - 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Flyback | |
Frequency - Switching | 65kHz | |
Contents | Board(s) | |
Utilized IC / Part | AP3125A | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 € | 39,83 € |
| Unit Price without VAT: | 39,83000 € |
|---|---|
| Unit Price with VAT: | 47,39770 € |

