Similar

AP3101MTR-E1 | |
|---|---|
DigiKey Part Number | AP3101MTR-E1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3101MTR-E1 |
Description | IC PWM CTLR CURR MOD |
Customer Reference | |
Detailed Description | Regulator Positive Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
Category | Duty Cycle (Max) 90% |
Manufacturer Diodes Incorporated | Synchronous Rectifier Yes |
Packaging Tape & Reel (TR) | Clock Sync No |
Part Status Obsolete | Control Features Current Limit, Frequency Control |
Output Type PWM | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply (Vcc/Vdd) 20V | Supplier Device Package 8-SOIC |
Frequency - Switching 65kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3125AKTR-G1 | Diodes Incorporated | 2.410 | 31-AP3125AKTR-G1CT-ND | 0,58000 € | Similar |


