
AP3064AFNTR-G1 | |
|---|---|
DigiKey Part Number | AP3064AFNTR-G1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3064AFNTR-G1 |
Description | IC LED DRVR CTRL PWM 220MA 16QFN |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Controller Step-Up (Boost) PWM Dimming 220mA 16-QFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 60V |
Manufacturer Diodes Incorporated | Current - Output / Channel 220mA |
Packaging Tape & Reel (TR) | Frequency 100kHz ~ 1MHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Controller | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 4 | Package / Case 16-WQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 16-QFN (4x4) |
Voltage - Supply (Max) 33V | Base Product Number |

