Parametric Equivalent

AP3031KTR-AG1 | |
|---|---|
DigiKey Part Number | AP3031KTR-AG1DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP3031KTR-AG1 |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.4A (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Output / Channel 1.4A (Switch) |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP3031KTR-G1 | Diodes Incorporated | 2.686 | AP3031KTR-G1DICT-ND | 0,28000 € | Parametric Equivalent |


