
AP3012K-EVM | |
|---|---|
DigiKey Part Number | 31-AP3012K-EVM-ND |
Manufacturer | |
Manufacturer Product Number | AP3012K-EVM |
Description | EVAL BOARD FOR AP3012 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AP3012 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 29V | |
Current - Output | - | |
Voltage - Input | 2.6V ~ 16V | |
Regulator Topology | Boost | |
Frequency - Switching | 1.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | AP3012 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,41000 € | 38,41 € |
| Unit Price without VAT: | 38,41000 € |
|---|---|
| Unit Price with VAT: | 45,70790 € |


