
AP25810LQDFZ20-13 | |
|---|---|
DigiKey Part Number | 31-AP25810LQDFZ20-13TR-ND - Tape & Reel (TR) 31-AP25810LQDFZ20-13CT-ND - Cut Tape (CT) 31-AP25810LQDFZ20-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP25810LQDFZ20-13 |
Description | USB POWER SWITCH W-QFN3040-20 T& |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC W-QFN3040-20 Type A1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 160µA, 360µA | |
Voltage - Supply | 2.9V ~ 5.5V, 4.5V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | W-QFN3040-20 Type A1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,88500 € | 8,85 € |
| 25 | 0,80160 € | 20,04 € |
| 100 | 0,71060 € | 71,06 € |
| 250 | 0,66712 € | 166,78 € |
| 500 | 0,64094 € | 320,47 € |
| 1.000 | 0,63215 € | 632,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,59276 € | 1.778,28 € |
| 6.000 | 0,57973 € | 3.478,38 € |
| 9.000 | 0,57320 € | 5.158,80 € |
| 15.000 | 0,56598 € | 8.489,70 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

