
AP2553AFDC-7 | |
|---|---|
DigiKey Part Number | AP2553AFDC-7DITR-ND - Tape & Reel (TR) AP2553AFDC-7DICT-ND - Cut Tape (CT) AP2553AFDC-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2553AFDC-7 |
Description | IC PWR SWITCH P-CHANNEL 1:1 6DFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A U-DFN2020-6 (Type C) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 80mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package U-DFN2020-6 (Type C) |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP380HMUAJAATBG | onsemi | 2.869 | NCP380HMUAJAATBGOSCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,24100 € | 2,41 € |
| 25 | 0,21440 € | 5,36 € |
| 100 | 0,18540 € | 18,54 € |
| 250 | 0,17156 € | 42,89 € |
| 500 | 0,16320 € | 81,60 € |
| 1.000 | 0,15633 € | 156,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14783 € | 443,49 € |
| 6.000 | 0,14367 € | 862,02 € |
| 9.000 | 0,14159 € | 1.274,31 € |
| 15.000 | 0,13928 € | 2.089,20 € |
| 21.000 | 0,13793 € | 2.896,53 € |
| 30.000 | 0,13663 € | 4.098,90 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


