
AP2552AW6-7 | |
|---|---|
DigiKey Part Number | AP2552AW6-7DITR-ND - Tape & Reel (TR) AP2552AW6-7DICT-ND - Cut Tape (CT) AP2552AW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2552AW6-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.1A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2552AW6-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 70mOhm |
Part Status Not For New Designs | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-26 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2552W6-7 | Diodes Incorporated | 3.042 | AP2552W6-7DICT-ND | 0,34000 € | Parametric Equivalent |
| AP2553AW6-7 | Diodes Incorporated | 3.174 | AP2553AW6-7DICT-ND | 0,35000 € | Parametric Equivalent |
| AP2553W6-7 | Diodes Incorporated | 612 | AP2553W6-7DICT-ND | 0,37000 € | Parametric Equivalent |
| MIC2039BYM6-TR | Microchip Technology | 7.079 | 576-4191-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29400 € | 2,94 € |
| 25 | 0,26280 € | 6,57 € |
| 100 | 0,22830 € | 22,83 € |
| 250 | 0,21172 € | 52,93 € |
| 500 | 0,20174 € | 100,87 € |
| 1.000 | 0,19355 € | 193,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18341 € | 550,23 € |
| 6.000 | 0,17845 € | 1.070,70 € |
| 9.000 | 0,17596 € | 1.583,64 € |
| 15.000 | 0,17321 € | 2.598,15 € |
| 21.000 | 0,17160 € | 3.603,60 € |
| 30.000 | 0,17005 € | 5.101,50 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |





