
AP22970GD8-7 | |
|---|---|
DigiKey Part Number | 31-AP22970GD8-7TR-ND - Tape & Reel (TR) 31-AP22970GD8-7CT-ND - Cut Tape (CT) 31-AP22970GD8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22970GD8-7 |
Description | LOAD SWITCH LOW VOLTAGE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-WLP (1.88x0.88) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 4.7mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-WLP (1.88x0.88) |
Interface On/Off | Package / Case |
Voltage - Load 0.65V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27440 € | 6,86 € |
| 100 | 0,23850 € | 23,85 € |
| 250 | 0,22132 € | 55,33 € |
| 500 | 0,21096 € | 105,48 € |
| 1.000 | 0,20243 € | 202,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19189 € | 575,67 € |
| 6.000 | 0,18674 € | 1.120,44 € |
| 9.000 | 0,18415 € | 1.657,35 € |
| 15.000 | 0,18129 € | 2.719,35 € |
| 21.000 | 0,17962 € | 3.772,02 € |
| 30.000 | 0,17801 € | 5.340,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

