
AP22908CN4-7 | |
|---|---|
DigiKey Part Number | 31-AP22908CN4-7TR-ND - Tape & Reel (TR) 31-AP22908CN4-7CT-ND - Cut Tape (CT) 31-AP22908CN4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22908CN4-7 |
Description | LOADSWITCHX1-WLB0909-4T&R3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1.5A X1-WLB0909-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.08V ~ 3.6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 112mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-WLB0909-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14280 € | 3,57 € |
| 100 | 0,12250 € | 12,25 € |
| 250 | 0,11284 € | 28,21 € |
| 500 | 0,10698 € | 53,49 € |
| 1.000 | 0,10215 € | 102,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09619 € | 288,57 € |
| 6.000 | 0,09327 € | 559,62 € |
| 9.000 | 0,09181 € | 826,29 € |
| 15.000 | 0,09019 € | 1.352,85 € |
| 21.000 | 0,08924 € | 1.874,04 € |
| 30.000 | 0,08833 € | 2.649,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

