
AP7375Q-18W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7375Q-18W5-7TR-ND - Tape & Reel (TR) 31-AP7375Q-18W5-7CT-ND - Cut Tape (CT) 31-AP7375Q-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7375Q-18W5-7 |
Description | IC REG LINEAR 1.8V 350MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8 µA | |
PSRR | 85dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,18680 € | 4,67 € |
| 100 | 0,16080 € | 16,08 € |
| 250 | 0,14856 € | 37,14 € |
| 500 | 0,14116 € | 70,58 € |
| 1.000 | 0,13508 € | 135,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12757 € | 382,71 € |
| 6.000 | 0,12389 € | 743,34 € |
| 9.000 | 0,12205 € | 1.098,45 € |
| 15.000 | 0,12001 € | 1.800,15 € |
| 21.000 | 0,11882 € | 2.495,22 € |
| 30.000 | 0,11767 € | 3.530,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











