


AP22653AW6-7 | |
|---|---|
DigiKey Part Number | 31-AP22653AW6-7TR-ND - Tape & Reel (TR) 31-AP22653AW6-7CT-ND - Cut Tape (CT) 31-AP22653AW6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22653AW6-7 |
Description | LOAD SWITCH,SOT26,T&R,3K |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.1A SOT-26 (Type A1) |
Datasheet | Datasheet |
EDA/CAD Models | AP22653AW6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.1A | |
Rds On (Typ) | 65mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 (Type A1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18840 € | 4,71 € |
| 100 | 0,16240 € | 16,24 € |
| 250 | 0,15000 € | 37,50 € |
| 500 | 0,14254 € | 71,27 € |
| 1.000 | 0,13640 € | 136,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12880 € | 386,40 € |
| 6.000 | 0,12509 € | 750,54 € |
| 9.000 | 0,12322 € | 1.108,98 € |
| 15.000 | 0,12116 € | 1.817,40 € |
| 21.000 | 0,11996 € | 2.519,16 € |
| 30.000 | 0,11880 € | 3.564,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |











