


AP2205-30W5-7 | |
|---|---|
DigiKey Part Number | 31-AP2205-30W5-7TR-ND - Tape & Reel (TR) 31-AP2205-30W5-7CT-ND - Cut Tape (CT) 31-AP2205-30W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-30W5-7 |
Description | IC REG LINEAR 3V 250MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14640 € | 3,66 € |
| 100 | 0,12580 € | 12,58 € |
| 250 | 0,11584 € | 28,96 € |
| 500 | 0,10986 € | 54,93 € |
| 1.000 | 0,10495 € | 104,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09887 € | 296,61 € |
| 6.000 | 0,09590 € | 575,40 € |
| 9.000 | 0,09441 € | 849,69 € |
| 15.000 | 0,09276 € | 1.391,40 € |
| 21.000 | 0,09180 € | 1.927,80 € |
| 30.000 | 0,09087 € | 2.726,10 € |
| 75.000 | 0,08888 € | 6.666,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

