


AP2202K-ADJTRE1 | |
|---|---|
DigiKey Part Number | 31-AP2202K-ADJTRE1TR-ND - Tape & Reel (TR) 31-AP2202K-ADJTRE1CT-ND - Cut Tape (CT) 31-AP2202K-ADJTRE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2202K-ADJTRE1 |
Description | IC REG LIN POS ADJ 150MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2.5 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 13.2V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.3V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Max) | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.35V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP2202K-ADJTRG1 | Diodes Incorporated | 34.526 | AP2202K-ADJTRG1DICT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33400 € | 3,34 € |
| 25 | 0,29880 € | 7,47 € |
| 100 | 0,26020 € | 26,02 € |
| 250 | 0,24164 € | 60,41 € |
| 500 | 0,23050 € | 115,25 € |
| 1.000 | 0,22133 € | 221,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21000 € | 630,00 € |
| 6.000 | 0,20445 € | 1.226,70 € |
| 9.000 | 0,20167 € | 1.815,03 € |
| 15.000 | 0,19859 € | 2.978,85 € |
| 21.000 | 0,19679 € | 4.132,59 € |
| 30.000 | 0,19507 € | 5.852,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

