Direct
Similar



AP2138R-2.8TRG1 | |
|---|---|
DigiKey Part Number | AP2138R-2.8TRG1DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2138R-2.8TRG1 |
Description | IC REG LINEAR 2.8V 250MA SOT89-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.8V @ 250mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 1.5 µA |
Part Status Obsolete | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 6V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1206B28-U3T1U | ABLIC Inc. | 0 | 1662-1451-2-ND | 0,40967 € | Direct |
| MCP1700T-2802E/MB | Microchip Technology | 6 | MCP1700T-2802E/MBCT-ND | 0,43000 € | Similar |



